EA OLEDM204-GGA | DISPLAY VISIONS
OLED display, switchable between 4 lines, 3 lines, and 2 lines, 4 x 20 character, 61 x 26 x 3.3 mm, yellow, DISPLAY VISIONS EA OLEDM204-GGA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2863 € *
Standard delivery time from the manufacturer is: 1 Week
Text OLED, EA OLEDM204-GGA, DISPLAY VISIONS
Allround text OLED with yellow characters. Runtime configuration for 4-line, 3-line or 2-line mode, showing 20 chars per line. Integrated cover glass and integrated polarizer for deep black background. With pins for easy connection, pitch 2.54 mm. Wide temperature range from -40 up to +80°C and fast display (typ. 10µs even at -40°C). The display provides an extremely wide viewing angle of nearly 180°. Also mounting is done with the help of the pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switchable between 4 lines, 3 lines, and 2 lines | |
| Display | 4 x 20 character | |
| Shell size | 61 x 26 x 3.3 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1311 compatible | |
| MPU interface | I²C, SPI | |
| Viewing area (width) | 50 mm | |
| Viewing range (height) | 20 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Thickness | 3.3 mm | |
| Width | 61 mm | |
| Height | 26 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |