EA OLEDL128-6LGA | DISPLAY VISIONS

OLED display, 128 x 64 dots, yellow, DISPLAY VISIONS EA OLEDL128-6LGA

Order No.: 73S2340
MPN:
EA OLEDL128-6LGA
Series: EA OLED
EA OLEDL128-6LGA DISPLAY VISIONS OLED Displays Image 1
EA OLEDL128-6LGA DISPLAY VISIONS OLED Displays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.1736 €

Graphic OLED, EA OLEDL128-6LGA, DISPLAY VISIONS

Graphic OLED in yellow with 128 x 64 dots. With pins for connection, pitch 2.54 mm. Wide temperature range from -40 up to +80°C and fast display (typ. 10µs even at -40°C). The display provides an extremely wide viewing angle of nearly 180°. Also mounting is done with the help of the pins.

Technical specifications
Filter Property Value
Display 128 x 64 dots
Technology OLED
IC controller/driver SSD1309 compatible
MPU interface I²C, SPI
Viewing area (width) 64 mm
Viewing range (height) 37 mm
type of backlight OLED
Background color yellow
Thickness 2.1 mm
Width 68 mm
Height 51 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes