EA W404B-NLW | DISPLAY VISIONS
LCD text display, 4 x 20 character, STN, viewing area: 16 mm, EA W404B-NLW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6717 € *
Standard delivery time from the manufacturer is: 1 Week
LCD-Module, EA W242B-NLW, DISPLAY VISIONS
FEATURES
- Supertwist Blue Negative
- With White Led Backlight
- Power Supply 5V
- All Displays With Integrierted Controller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 20 character | |
| Technology | STN | |
| Viewing range (height) | 16 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | 8 bit | |
| IC controller/driver | ST7066 compatible | |
| Thickness | 13.6 mm | |
| Width | 190 mm | |
| Height | 54 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |