EA W320B-8K3LW | DISPLAY VISIONS
Graphic display, FSTN, viewing area: 120 x 92.1 mm, EA W320B-8K3LW
Order No.: 73S2426
MPN:
EA W320B-8K3LW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.9267 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic LCD, EA W320B-8K3LW, DISPLAY VISIONS
Graphic display with 320 x 240 dots in blue and white. Incl. controller S1D13700 (similar to SED1335) for 8-bit data bus. 32kB RAM onboard. White LED illumination. Connection: soldering eye row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | FSTN | |
| Viewing area (width) | 120 mm | |
| Viewing range (height) | 92.1 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | 8 bit | |
| IC controller/driver | S1D13700 | |
| Thickness | 21.1 mm | |
| Width | 148 mm | |
| Height | 120.4 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |