EA W204-NLED | DISPLAY VISIONS
LCD display, 4 x 20 character, viewing area: 77 x 25.2 mm, EA W204-NLED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9995 € *
Standard delivery time from the manufacturer is: 1 Week
Interface board, EA W204-NLED, DISPLAY VISIONS
Interface board with 64 programmable texts in eeprom and extended temperature range. It also has various functions programmable with one command.
Features
- Clear Display
- Cursor Home
- Cursor On/off
- Blinking Cursor
- Shift Display
- Shift Cursor
- Read/write Display Data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 20 character | |
| Character set | English Cyrillic | |
| Character height | 4.8 mm | |
| Viewing area (width) | 77 mm | |
| Viewing range (height) | 25.2 mm | |
| type of backlight | LED | |
| Background color | yellow/green | |
| MPU interface | 4 bit, 8 bit | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 13.5 mm | |
| Width | 98 mm | |
| Height | 60 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |