EA W161B-ENLW | DISPLAY VISIONS
LCD text display, 1 x 16 character, STN, viewing area: 16 mm, EA W161B-ENLW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2411 € *
Standard delivery time from the manufacturer is: 1 Week
LCD-Module, EA SER404-NLW, DISPLAY VISIONS
sFEATURES
- 32 Different Sizes of Displays Available (1x8 Up to 16x40)
- 7 Displays With Low Power White Led-Backlight
- High Contrast Supertwist LCD
- Automatic Line Management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 1 x 16 character | |
| Technology | STN | |
| Viewing range (height) | 16 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | 8 bit | |
| IC controller/driver | ST7066 compatible | |
| Thickness | 14 mm | |
| Width | 122 mm | |
| Height | 33 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |