EA T204B-BNLW | DISPLAY VISIONS

LCD text display, 4 x 20 character, viewing area: 123 x 42.5 mm, EA T204B-BNLW

Order No.: 73S2366
MPN:
EA T204B-BNLW
EA T204B-BNLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.2431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
136.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
136.2431 €

Text display, EA T204B-BNLW, DISPLAY VISIONS

4 line displays blue/white with 20 character each line and 9.2 mm character height. LED backlighted. HD44780 / ST7066 compatible for 4-/8-bit interface.

Technical specifications
Filter Property Value
Display 4 x 20 character
Character height 9.2 mm
Viewing area (width) 123 mm
Viewing range (height) 42.5 mm
type of backlight LED - white
Background color blue
MPU interface 4 bit, 8 bit
IC controller/driver HD44780 compatible
Thickness 14 mm
Width 146 mm
Height 62.5 mm
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes