EA SER204-NLW | DISPLAY VISIONS
LCD display, 4 x 20 character, viewing area: 76 x 25.2 mm, EA SER204-NLW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.1917 € *
Standard delivery time from the manufacturer is: 1 Week
Dotmatrix Display, EA SER204-NLW, DISPLAY VISIONS
The EA SER204-NLW represents a complete LCD-dot-matrix product with an integrated input circuit and a frontal bezel. This LCD module also includes an RS-232 interface. Mounting is done through the holes of the LCD module, and the data connection is made to a standard RS-232C interface. The display features LED backlight illumination, and a matching frontal bezel with anti-glare glass is included.
Features
- Led-illumination Switchable By Means Of Software
- High Contrast Supertwist LCD
- Automatic Line Management
- Poti For Contrast Adjustment On Board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 20 character | |
| Character set | English-Japanese | |
| Character height | 4.75 mm | |
| Viewing area (width) | 76 mm | |
| Viewing range (height) | 25.2 mm | |
| type of backlight | LED | |
| Background color | blue | |
| MPU interface | RS-232 | |
| Thickness | 29 mm | |
| Width | 98 mm | |
| Height | 60 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |