EA SER202-NLW | DISPLAY VISIONS

RS-232 text display, 2 x 20 character, STN, viewing area: 82.2 x 18.6 mm, EA SER202-NLW

Order No.: 73S2052
EAN: 4099879005618
MPN:
EA SER202-NLW
Series: EA SER
EA SER202-NLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
170.289 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
170.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
170.289 €

LCD-Module, EA SER162-N3LW, DISPLAY VISIONS

s

FEATURES

  • 32 Different Sizes of Displays Available (1x8 Up to 16x40)
  • 7 Displays With Low Power White Led-Backlight
  • High Contrast Supertwist LCD
  • Automatic Line Management
Technical specifications
Filter Property Value
Display 2 x 20 character
Technology STN
Viewing area (width) 82.2 mm
Viewing range (height) 18.6 mm
type of backlight white
Background color blue
MPU interface RS-232
Thickness 26 mm
Width 116 mm
Height 37 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes