EA KIT240-7LWTP | DISPLAY VISIONS
Graphic display, viewing area: 114 x 54 mm, EA KIT240-7LWTP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
500.8115 € *
Standard delivery time from the manufacturer is: 1 Week
Control Unit, EA KIT240-7LWTP, DISPLAY VISIONS
Intelligent control unit with graphic display in blue and white with 240 x 128 pixels. White LED lighting and RS-232 interface. With 10 x 6 touch panel. Digital inputs and outputs, 5V supply (optional 9-35 V).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with touch function | |
| Viewing area (width) | 114 mm | |
| Viewing range (height) | 54 mm | |
| type of backlight | LED - white | |
| Background color | white | |
| MPU interface | RS-232 | |
| Width | 144 mm | |
| Height | 104 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |