EA KIT160-6LWTP | DISPLAY VISIONS

Control unit with touch panel, 128 x 64 character, STN, viewing area: 70 x 38 mm, EA KIT160-6LWTP

Order No.: 73S2059
EAN: 4099879005625
MPN:
EA KIT160-6LWTP
Series: EA KIT
EA KIT160-6LWTP DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
356.3455 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
356.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
356.3455 €

LCD-Module, EA KIT129J-6LWTP, DISPLAY VISIONS

s

FEATURES

  • Lcd Graphic Display With Various Graphic Functions and Built in Fonts
  • 128x64 Pixels With Led Illumination, Blue Negative or
  • Black and White With White Led-backlight
  • Power Supply 5V/170 mA or 9-35V Optionally
Technical specifications
Filter Property Value
Display 128 x 64 character
Technology STN
Viewing area (width) 70 mm
Viewing range (height) 38 mm
type of backlight white
Background color blue
MPU interface RS-232
Width 102 mm
Height 80 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes