EA KIT129J-6LWTP | DISPLAY VISIONS
Graphic display, FSTN, viewing area: 61 x 38 mm, EA KIT129J-6LWTP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.8671 € *
Standard delivery time from the manufacturer is: 1 Week
Control Unit, EA KIT129J-6LWTP, DISPLAY VISIONS
Intelligent control unit with graphic display 128 x 64 pixels. Black/white display with LED illumination and RS-232 interface. With touch panel 5x3. Digital inputs and outputs, 5V supply (optional 9-35 V).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with touch function | |
| Technology | FSTN | |
| Viewing area (width) | 61 mm | |
| Viewing range (height) | 38 mm | |
| type of backlight | LED - white | |
| Background color | white | |
| MPU interface | RS-232 | |
| Width | 75 mm | |
| Height | 60 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |