EA EDIP320J-8LW | DISPLAY VISIONS

Graphic display, FSTN, viewing area: 121 x 92.6 mm, EA EDIP320J-8LW

Order No.: 73S2285
MPN:
EA EDIP320J-8LW
Series: EA eDIP
EA EDIP320J-8LW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
317.4563 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
317.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
317.4563 €

Intelligent graphic display, EA EDIP320J-8LW, DISPLAY VISIONS

Intelligent graphic display FSTN black&white with 320 x 240 dots resolution (1/4-VGA). Interface RS-232, SPI and I²C bus. With pins (1/10" pitch) for direct soldering into a pcb or standard socket. Character sets and graphic functions are already built-in. With EEPROM for individual pictures, text and complete screen pages. Mounting is done via integrated pin header. As an accessory there is a mounting bezel made of black anodized aluminium available.

Technical specifications
Filter Property Value
Technology FSTN
Viewing area (width) 121 mm
Viewing range (height) 92.6 mm
type of backlight LED - white
Background color white
MPU interface RS-232, I²C, SPI
Thickness 10.1 mm
Width 137.8 mm
Height 105.3 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes