EA EDIP240J-7LW | DISPLAY VISIONS
Graphic display, FSTN, viewing area: 96 x 60.4 mm, EA EDIP240J-7LW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.7557 € *
Standard delivery time from the manufacturer is: 1 Week
Intelligent graphic display, EA EDIP240J-7LW, DISPLAY VISIONS
Intelligent graphic display FSTN black&white with 240 x 128 dots resolution. Interface RS-232, SPI and I²C bus. With pins (1/10" pitch) for direct soldering into a pcb or standard socket. Character sets and graphic functions are already built-in. With EEPROM for individual pictures, text and complete screen pages. Mounting is done via integrated pin header. As an accessory there is a mounting bezel made of black anodized aluminium available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | FSTN | |
| Viewing area (width) | 96 mm | |
| Viewing range (height) | 60.4 mm | |
| type of backlight | LED - white | |
| Background color | white | |
| MPU interface | RS-232, I²C, SPI | |
| Thickness | 10.8 mm | |
| Width | 113 mm | |
| Height | 70 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |