EA EDIP128W-6LW | DISPLAY VISIONS
Graphic display 71.4 x 54.4 mm EA eDIP128W-6LW, black/white
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.895 € *
Standard delivery time from the manufacturer is: 1 Week
Intelligent graphic displays, type DISPLAY VISIONS EA eDIP128.
Any mounting direction, 3 different interfaces (RS-232, I²C-BUS, SPI-BUS), 8 default fonts, clipboard functions, pull-down menus, memory for 256 images, supports programming of up to 256 macros.
Display size 71.4 x 54.4 x 13.6 mm.
128 x 64 pixels, or 64 x 128 pixels.
Type: EA eDIP128W–6LW, black/white
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |