EA E202-CNLW | DISPLAY VISIONS

LCD text display, 2 x 20 character, STN, viewing area: 149 x 31 mm, EA E202-CNLW

Order No.: 73S2278
MPN:
EA E202-CNLW
EA E202-CNLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.0096 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.0096 €

Large digit LCD, EA E202-CNLW, DISPLAY VISIONS

Large digit 2 line display with 12.7 mm digit height and 20 characters. blue / white. With LEDbacklight. Compatible to industry standard HD44780 / ST7066 with 4-/8-Bit interface.

Technical specifications
Filter Property Value
Display 2 x 20 character
Technology STN
Character height 12.7 mm
Viewing area (width) 149 mm
Viewing range (height) 31 mm
type of backlight LED - white
Background color blue
MPU interface 4 bit, 8 bit
IC controller/driver HD44780 compatible
Thickness 12 mm
Width 190 mm
Height 54 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes