EA DOGS104W-A | DISPLAY VISIONS
LCD display, 4 x 10 character, STN, viewing area: 33 x 12.1 mm, EA DOGS104W-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlighting, EA DOGS104W-A, DISPLAY VISIONS
With this EA DOG display, ELECTRONIC ASSEMBLY presents a product that operates on 3.3 V systems without the need for auxiliary power. Unlike conventional LCD modules, the display and its matching backlight are ordered separately, allowing you to select the exact combination you need. Designed for compact hand-held devices, this modern LCD module offers several practical advantages, whether used with or without a backlight.
Features
- Typical power consumption of only 440µA in full operation
- Easy installation by simply soldering into the board
- A whole range of design variants can be supplied as of single units
- Changing background color
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transflective | |
| Display | 4 x 10 character | |
| Technology | STN | |
| Character set | Cyrillic, English-Japanese, European | |
| Character height | 2.6 mm | |
| Viewing area (width) | 33 mm | |
| Viewing range (height) | 12.1 mm | |
| Background color | white | |
| MPU interface | I²C, SPI | |
| IC controller/driver | SSD1803A | |
| Thickness | 2 mm | |
| Width | 36 mm | |
| Height | 27.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |