EA DOGS104N-A | DISPLAY VISIONS
LCD text display, 4 x 10 character, STN, viewing area: 33 x 12.1 mm, EA DOGS104N-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.355 € *
Standard delivery time from the manufacturer is: 1 Week
LCD-Module, EA DOGS104B-A, DISPLAY VISIONS
FEATURES
- Led Backlighting 5 mA to 80 mA
- No Additional Voltages Required
- No Mounting Required: Simply Solder On to Pcb
- Operating Temperature Range -20°C to +70°C (Storage -30°C to +80°C)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 10 character | |
| Technology | STN | |
| Character set | Cyrillic, English-Japanese, European | |
| Character height | 2.6 mm | |
| Viewing area (width) | 33 mm | |
| Viewing range (height) | 12.1 mm | |
| type of backlight | without | |
| Background color | white | |
| MPU interface | I²C, SPI | |
| IC controller/driver | SSD1803A | |
| Thickness | 2 mm | |
| Width | 36 mm | |
| Height | 27.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |