EA DOGS102B-6 | DISPLAY VISIONS
Graphic display, STN, viewing area: 36 x 25 mm, EA DOGS102B-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0896 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic display, EA DOGS102B-6, DISPLAY VISIONS
Graphic display with 102 x 64 dots. Extremely flat COG display in STN blue. 3.3 V single supply. Pins for direct mounting (2.54 mm pitch). Controller UC1701 SPI interface. Backlight needs to be ordered separately. We recommend white backlight for this module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | STN | |
| Character height | 2.6 mm | |
| Viewing area (width) | 36 mm | |
| Viewing range (height) | 25 mm | |
| type of backlight | required | |
| Background color | blue | |
| MPU interface | SPI | |
| IC controller/driver | UC1701 compatible | |
| Thickness | 2 mm | |
| Width | 39 mm | |
| Height | 41 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |