EA DOGM204S-A | DISPLAY VISIONS

LCD text display, 4 x 20 character, FSTN, viewing area: 63 x 26 mm, EA DOGM204S-A

Order No.: 73S2261
MPN:
EA DOGM204S-A
Series: EA DOG
EA DOGM204S-A DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9801 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.9801 €

Characterdisplay, EA DOGM204S-A, DISPLAY VISIONS

Character display with 4 x 20 chars, 4.8 mm char height. Extremely flat COG display in FSTN negative. 3.3 V single supply. Pins for direct mounting (2.54 mm pitch). Controller SSD1803A with 4 different charsets incl. Cyrillic, SPI, I²C and 4-/8- bit parallel interface. Up to 8 free definable characters. Backlight needs to be ordered separately. We strongly recommend backlight for this module.

Technical specifications
Filter Property Value
Display 4 x 20 character
Technology FSTN
Character set Cyrillic, English-Japanese, European
Character height 4.8 mm
Viewing area (width) 63 mm
Viewing range (height) 26 mm
type of backlight required
Background color black
MPU interface 4 bit, 8 bit, I²C, SPI
IC controller/driver SSD1803A
Thickness 2 mm
Width 66 mm
Height 40 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes