EA DOGM204B-A | DISPLAY VISIONS
LCD text display, 4 x 20 character, STN, viewing area: 63 x 26 mm, EA DOGM204B-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9801 € *
Standard delivery time from the manufacturer is: 1 Week
Characterdisplay, EA DOGM204B-A, DISPLAY VISIONS
Character display with 4 x 20 chars, 4.8 mm char height. Extremely flat COG display in STN blue. 3.3 V single supply. Pins for direct mounting (2.54 mm pitch). Controller SSD1803A with 4 different charsets incl. Cyrillic, SPI, I²C and 4-/8- bit parallel interface. Up to 8 free definable characters. Backlight needs to be ordered separately. We recommend white backlight for this module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 20 character | |
| Technology | STN | |
| Character set | Cyrillic, English-Japanese, European | |
| Character height | 4.8 mm | |
| Viewing area (width) | 63 mm | |
| Viewing range (height) | 26 mm | |
| type of backlight | required | |
| Background color | blue | |
| MPU interface | 4 bit, 8 bit, I²C, SPI | |
| IC controller/driver | SSD1803A | |
| Thickness | 2 mm | |
| Width | 66 mm | |
| Height | 40 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |