EA DOGM163B-A | DISPLAY VISIONS
LCD text display, 3 x 16 character, STN, viewing area: 51 x 14.5 mm, EA DOGM163B-A
NCNR (non cancelable / non returnable)
LCD text displays, type DISPLAY VISIONS DOGM.
For low-power, hand held applications, with controller for 4-bit, 8-bit and SPI interface, supertwist LCD with adjustable contrast; optional LED backlight feature in 6 colors Character set: 156 programmed characters and 8 characters for user applications. Supply voltage: +3.3 V oder +5.0 V (typically 250 µA). Operating temperatures: –20 to +70 °C, with temperature compensation. Dimensions: 55 x 31 x 2.0 mm (5.8 mm with backlight).
LCD modules, type EA DOGM...B-A.
Technology: STN negative, transmissive, backlight element required Display color: lighting color on blue background. Recommended lighting: white, yellow/green.
Technical attributes (type, lines x characters, character height): EA DOGM163B-A, 3 x 16 characters, 3.65 mm
| Filter | Property | Value |
|---|---|---|
| Display | 3 x 16 character | |
| Technology | STN | |
| Viewing area (width) | 51 mm | |
| Viewing range (height) | 14.5 mm | |
| type of backlight | required | |
| Background color | blue | |
| MPU interface | 4 bit, 8 bit, SPI | |
| IC controller/driver | ST7036 compatible | |
| Thickness | 2 mm | |
| Width | 55 mm | |
| Height | 31 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |