EA DOGM132S-5 | DISPLAY VISIONS
Graphic display EA DOGM132S-5, 132 x 32 pixels, 51 x 15 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5545 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic displays, type DOGM..S../DOGL..S.
Technology: FSTN negative, transmissive, backlight element required. Display color: lighting color on black background. Recommended lighting: white, RGB.
Technical attributes (type, pixels, viewing window dimensions): EA DOGM132S–5, 132 x 32 pixels, 51 x 15 mm
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |