EA DOGM132E-5 | DISPLAY VISIONS

Graphic display EA DOGM132E-5, 132 x 32 pixels, 51 x 15 mm

Order No.: 73S1656
MPN:
EA DOGM132E-5
Series: EA DOG
EA DOGM132E-5 DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.5545 €

Graphic displays, type DOGM..E../DOGL..E.

Technology: STN positive, transmissive, backlight element required, can be read without backlight. Display color: dark green on yellow/green (without backlight), black on yellow/green (with backlight). Recommended backlight: yellow/green.

Technical attributes (type, pixels, viewing window dimensions): EA DOGM132E–5, 132 x 32 pixels, 51 x 15 mm

Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes