EA DOGM081S-A | DISPLAY VISIONS
LCD text display, 1 x 8 character, FSTN, viewing area: 51 x 14.5 mm, EA DOGM081S-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 1 Week
Characterdisplay, EA DOGM081S-A, DISPLAY VISIONS
Character display with 1 x 8 chars, 11.97 mm char height. Extremely flat COG display in FSTN negative. 3.3 V or 5 V single supply. Pins for direct mounting (2.54 mm pitch). Controller ST7036 with charset, SPI and 4-/8- bit parallel interface. Up to 8 free definable characters. Backlight needs to be ordered separately. We strongly recommend backlight for this module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 1 x 8 character | |
| Technology | FSTN | |
| Character height | 11.97 mm | |
| Viewing area (width) | 51 mm | |
| Viewing range (height) | 14.5 mm | |
| type of backlight | required | |
| Background color | black | |
| MPU interface | 4 bit, 8 bit, SPI | |
| IC controller/driver | ST7036 compatible | |
| Thickness | 2 mm | |
| Width | 55 mm | |
| Height | 31 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |