EA DOGL128S-6 | DISPLAY VISIONS

Graphic display EA DOGL128S-6, 128 x 64 pixels, 64 x 36 mm

Order No.: 73S1672
MPN:
EA DOGL128S-6
Series: EA DOG
EA DOGL128S-6 DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.754 €

Graphic displays, type DOGM..S../DOGL..S.

Technology: FSTN negative, transmissive, backlight element required. Display color: lighting color on black background. Recommended lighting: white, RGB.

Technical attributes (type, pixels, viewing window dimensions): EA DOGL128S–6, 128 x 64 pixels, 64 x 36 mm

Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes