EA DOGL128E-6 | DISPLAY VISIONS
Graphic display, 128 x 64 character, STN, viewing area: 64 x 35.5 mm, EA DOGL128E-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0602 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.06 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0602 €
5 pcs.
26.3823 €
15 pcs.
25.3708 €
50 pcs.
24.2403 €
150 pcs.
23.2288 €
*incl. VAT plus shipping costs
Subject to prior sale
Graphic displays, type DOGM..E../DOGL..E.
Technology: STN positive, transmissive, backlight element required, can be read without backlight. Display color: dark green on yellow/green (without backlight), black on yellow/green (with backlight). Recommended backlight: yellow/green.
Technical attributes (type, pixels, viewing window dimensions): EA DOGL128E–6, 128 x 64 pixels, 64 x 36 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 character | |
| Technology | STN | |
| Viewing area (width) | 64 mm | |
| Viewing range (height) | 35.5 mm | |
| type of backlight | optional | |
| Background color | yellow/green | |
| MPU interface | SPI | |
| IC controller/driver | ST7565 compatible | |
| Thickness | 2.8 mm | |
| Width | 68 mm | |
| Height | 51 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |