EA DIPS082-HNLED | DISPLAY VISIONS
LCD text display, 2 x 8 character, STN, viewing area: 36.3 x 13.9 mm, EA DIPS082-HNLED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
15.9460 €
100 pcs.
14.3990 €
*incl. VAT plus shipping costs
Subject to prior sale
LCD modules, 2 x 8, type EA DIPS082.
Font height: 5.01 mm. Character set: program with fixed set of 192 characters, 8 additional characters for user programs, for PCB mounting. Color: blue/neutral. Voltage supply: ±2.7 V, ±3.3 V or +5.0 V, 2.0 mA (50 mA with backlight). Operating temperatures: –20 to +70 °C. Dimensions: 40 x 20 x 11.5 mm (14.5 mm with backlight).
Type: EA DIPS082–HNLED, LCD text module, yellow/green backlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 8 character | |
| Technology | STN | |
| Viewing area (width) | 36.3 mm | |
| Viewing range (height) | 13.9 mm | |
| type of backlight | LED - yellow green | |
| Background color | green | |
| MPU interface | 8 bit | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 10.8 mm | |
| Width | 40 mm | |
| Height | 20 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |