EA DIP240J-7KLW | DISPLAY VISIONS
Graphic display EA DIP240J-7KLW, black, white
NCNR (non cancelable / non returnable)
Graphic displays 240 x 128, type EA DIP240.
High-contrast LCD with controller, additional character set. Each character can be assigned an attribute (inverse, flashing, hidden). 8 pages (32 KB) of screen memory in graphic mode, Text can be logically linked to the graphic layer, connection to 8-bit data bus, backlit (requires external series resistor), for PCB mounting, optional plug-in installation with socket strips (2 items required).
Operating temperatures: - 20 to +70 °C, with temperature compensation.
Font color: black
Backlight Color: white
Supply voltage: +5.0 V.
Dimensions: 113 x 70 x 10.8
Type: EA DIP240J - 7KLW
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |