EA DIP240B-7KLW | DISPLAY VISIONS

Graphic display EA DIP240B-7KLW, white, blue

Order No.: 73S1610
MPN:
EA DIP240B-7KLW
Series: EA DIP
EA DIP240B-7KLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.4605 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
128.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.4605 €

Graphic displays 240 x 128, type EA DIP240.

high-contrast LCD with controller, additional character set. Each character can be assigned an attribute (inverse, flashing, hidden). 8 pages (32 KB) of screen memory in graphic mode; Text can be logically linked to the graphic layer, connection to 8-bit data bus, backlit (requires external series resistor), for PCB mounting, optional plug-in installation with socket strips (2 items required).

Operating temperatures: - 20 to +70 °C, with temperature compensation.

Supply voltage: +5.0 V

Dimensions: 113 x 70 x 10.8

Font color: white

Backlight Color: blue

Type: EA DIP240B - 7KLW

Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes