EA DIP205G-4NLED | DISPLAY VISIONS

LCD text display, 4 x 20 character, viewing area: 19 x 61 mm, EA DIP205G-4NLED

Order No.: 73S2255
MPN:
EA DIP205G-4NLED
Series: EA DIP
EA DIP205G-4NLED DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7401 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.7401 €

Characterdisplay, EA DIP205G-4NLED, DISPLAY VISIONS

4 by 20 character display yellow/green. 3.75 mm character height. Compact high-grade display with extended temperature range. Directly mountable to PCB thanks pins. High-end backlight. Controller similar to HD44780 and SSD1803. Interface 4-/8-bit parallel and SPI.

Technical specifications
Filter Property Value
Display 4 x 20 character
Character height 3.75 mm
Viewing area (width) 19 mm
Viewing range (height) 61 mm
type of backlight LED - yellow green
Background color yellow/green
MPU interface 4 bit, 8 bit, SPI
IC controller/driver RW1073 compatible
Thickness 10.8 mm
Width 68 mm
Height 26.8 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified