EA DIP205B-6NLW | DISPLAY VISIONS
LCD text display, 4 x 20 character, FSTN, viewing area: 38 x 61 mm, EA DIP205B-6NLW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0145 € *
Standard delivery time from the manufacturer is: 1 Week
Characterdisplay, EA DIP205B-6NLW, DISPLAY VISIONS
4 by 20 character display blue-white with additional icons 6.45 mm character height. Compact high-grade display with extended temperature range. Directly mountable to PCB thanks pins. High-end backlight. Controller similar to HD44780 and SSD1803. Interface 4-/8-bit parallel and SPI.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 20 character | |
| Technology | FSTN | |
| Character height | 6.45 mm | |
| Viewing area (width) | 38 mm | |
| Viewing range (height) | 61 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | 4 bit, 8 bit | |
| IC controller/driver | RW1073 compatible | |
| Thickness | 10.8 mm | |
| Width | 75 mm | |
| Height | 45.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |