EA DIP162J-DN3LW | DISPLAY VISIONS

LCD text display, 2 x 16 character, FSTN, viewing area: 19 x 61 mm, EA DIP162J-DN3LW

Order No.: 73S2252
MPN:
EA DIP162J-DN3LW
Series: EA DIP
EA DIP162J-DN3LW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8091 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.8091 €

Characterdisplay, EA DIP162J-DN3LW, DISPLAY VISIONS

2 by 16 character display black and white. 6.68 mm character height. Compact high-grade display with extended temperature range. Directly mountable to PCB thanks pins. High-end backlight. Controller compatible to HD44780 / KS7066 4- and 8- bit interface

Technical specifications
Filter Property Value
Display 2 x 16 character
Technology FSTN
Character height 6.68 mm
Viewing area (width) 19 mm
Viewing range (height) 61 mm
type of backlight LED - white
Background color white
Image positive
MPU interface 4 bit, 8 bit
IC controller/driver HD44780 compatible
Thickness 10.8 mm
Width 75 mm
Height 26.8 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes