EA DIP122B-5NLW | DISPLAY VISIONS
Graphic display EA DIP122B-5NLW, white, blue
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.583 € *
Standard delivery time from the manufacturer is: 1 Week
High-contrast LCD with controller, connection to 8-bit data bus, backlit (requires external series resistor), for PCB mounting, optional plug-in installation with socket strips (2 items required).
Operating temperatures: - 20 to +70 °C, with temperature compensation
Supply voltage: +5.0/ - 4.0 V
Dimensions: 68 x 26.8 x 10.8 mm
Font color: white
Backlight color: blue
Type: EA DIP122B - 5NLW
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |