EA W162-X3LW | DISPLAY VISIONS
OLED display including controller
NCNR (non cancelable / non returnable)
OLED displays, including controller, type DISPLAY VISIONS EA W082-XLG.
Features: input 4- or 8-bit data bus, 3 control lines (R/W, E, RS), 3 integrated fonts (8-bit mode), ASCII character set and special characters in character ROM, up to 8 characters (ASCII code 0..7) are available for user definition. Functions programmable by command input: Clear Display, Cursor Home, Cursor ON/OFF, Blinking Cursor, Shift Display, Shift Cursor, Read/Write Display Data, etc. Power supply: 3.3 to 5.0 V. Current consumption: 15 to 50 mA. Operating temperatures: –40 to +80 °C. Display: 2 lines/8 characters. Font height: 5.5 mm. Module dimensions: 58 x 32 x 10 mm. Visible area: 38 x 16 mm.
OLED displays, including controller, type EA W162-X3.
Display: 2 rows/16 characters. Font height: 5.5 mm. Module dimensions: 80 x 36 x 10 mm. Visible area: 66 x 16 mm.
Technical attributes (type, font color): EA W162-X3LW, ice-white
| Filter | Property | Value |
|---|---|---|
| Viewing area (width) | 66 mm | |
| Viewing range (height) | 16 mm | |
| type of backlight | OLED | |
| Background color | white | |
| MPU interface | 8 bit | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 10 mm | |
| Width | 80 mm | |
| Height | 36 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |