EA W064048-XALG | DISPLAY VISIONS
EA W064048-XALG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4835 € *
Standard delivery time from the manufacturer is: 1 Week
Mini Graphic OLED in yellow with 64x48 dots. Extreme wide temperature range and fast response time (typ. 10µs even at -40°C). The display provides a wide viewing angle with nearly 180°. Connection is easyly done via hot bar.
As an Interface the display provides SPI, I²C and parallel 8-bit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | OLED | |
| Light intensity min. | 120 cd | |
| Light intensity typ. | 150 cd | |
| Viewing area (width) | 15.4 mm | |
| Viewing range (height) | 10.06 mm | |
| type of backlight | OLED | |
| Background color | yellow/green | |
| MPU interface | 8 bit | |
| IC controller/driver | SSD1306 compatible | |
| Lifetime | 50.000 hours | |
| Thickness | 1.3 mm | |
| Width | 18.5 mm | |
| Height | 18.1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |