EA HMI043LM-42ATCS | DISPLAY VISIONS

4.3"/10.9 cm HMI panel, multitouch display, 480 x 272, for ModbusTCP, ModbusRTU, EA HMI043LM-42ATCS

Order No.: 73S2301
MPN:
EA HMI043LM-42ATCS
Series: EA HMI
EA HMI043LM-42ATCS DISPLAY VISIONS HMI Image 1
EA HMI043LM-42ATCS DISPLAY VISIONS HMI Image 2
EA HMI043LM-42ATCS DISPLAY VISIONS HMI Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
269.892 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
269.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
269.892 €

Modbus Display LAN, HMI043LM-42ATCS, DISPLAY VISIONS

Brilliant 4.3" Modbus display with touch functionality for ModbusTCP and ModbusRTU. LAN, WiFi, RS-485. Built-in intelligence with memory and sufficient capacity even for complex graphics. The address range is freely selectable. Housing for wall mounting or integration into a front panel. Power supply 6~30V=. The display supports communication with over 20 different PLC models, including Siemens S7-200, S7-1200/1500, S7-300/400, Allen Bradley, Mitsubishi FX, Beckhoff, easyE4 and many more. Free WYSIWYG editor "HMI-Designer" for Windows for creating individual screen pages.

Technical specifications
Filter Property Value
Version multitouch display
Suitable for ModbusTCP, ModbusRTU
screen diagonal 4.3"/10.9 cm
Resolution 480 x 272
Width 114 mm
Height 84 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85312040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes