EA LED94X40-W | DISPLAY VISIONS
LED BL EA LED94x40-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9436 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlighting, EA LED94X40-W, DISPLAY VISIONS
The EA LED94X49-W (White) is a super-bright module featuring a white backlight. It includes three separate LED paths, each containing two LEDs in series. High-quality NICHIA LEDs are used to ensure optimal brightness and reliability. For maximum lifetime, we recommend driving the backlight with a constant-current source (e.g., CAT4238TD). Typical lifetime is approximately 80,000 hours.
Features
- Controller Uc1611s With Integrated Grafic-Ram
- High-contrast LCD Supertwist Display (Stn And Fstn) With 15µm Dot Gap
- No Additional Voltages Required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 94 x 40.2 x 3.6 mm | |
| Viewing area (width) | 90 mm | |
| Viewing range (height) | 23.8 mm | |
| type of backlight | LED | |
| Background color | white | |
| Thickness | 3.6 mm | |
| Width | 94 mm | |
| Height | 40.2 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |