EA LED94X40-A | DISPLAY VISIONS

LED BL EA LED94x40-A

Order No.: 73S2110
MPN:
EA LED94X40-A
Series: EA LED
EA LED94X40-A DISPLAY VISIONS Displays LED Backlight
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.639 €

LED backlighting, EA LED94X40-A, DISPLAY VISIONS

The EA LED94X40-A (Amber) is a cost-effective module featuring an amber backlight. It contains three separate LED paths, each with four LEDs that can be configured either in parallel or in series to match the system’s supply voltage. The typical lifetime is approximately 100,000 hours.

Features

  • Controller Uc1611s With Integrated Grafic-Ram
  • High-contrast LCD Supertwist Display (Stn And Fstn) With 15µm Dot Gap
  • No Additional Voltages Required
Technical specifications
Filter Property Value
Shell size 94 x 40.2 x 3.6 mm
Viewing area (width) 90 mm
Viewing range (height) 23.8 mm
type of backlight LED
Background color amber
Thickness 3.6 mm
Width 94 mm
Height 40.2 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85319000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes