EA LED78X64-W | DISPLAY VISIONS
LED B/L for EA DOGXL160, whiteAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8091 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlit unit, EA LED78X64-W, DISPLAY VISIONS
LED backlit unit for EA DOGXL160-7, color: white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Viewing area (width) | 72 mm | |
| Viewing range (height) | 45.6 mm | |
| type of backlight | LED | |
| Background color | white | |
| Thickness | 4.2 mm | |
| Width | 78 mm | |
| Height | 64 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |