EA LED78X64-R | DISPLAY VISIONS

LED B/L for EA DOGXL160, redAH

Order No.: 73S2332
MPN:
EA LED78X64-R
Series: EA LED
EA LED78X64-R DISPLAY VISIONS Displays LED Backlight
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4843 €

LED backlit unit, EA LED78X64-R, DISPLAY VISIONS

LED backlit unit for EA DOGXL160-7, color: red.

Technical specifications
Filter Property Value
Viewing area (width) 72 mm
Viewing range (height) 45.6 mm
type of backlight LED
Background color red
Thickness 4.2 mm
Width 78 mm
Height 64 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes