EA LED78X64-G | DISPLAY VISIONS

LED B/L for EA DOGXL160, yellow/greenAH

Order No.: 73S2331
MPN:
EA LED78X64-G
Series: EA LED
EA LED78X64-G DISPLAY VISIONS Displays LED Backlight
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4843 €

LED backlit unit, EA LED78X64-G, DISPLAY VISIONS

LED backlit unit for EA DOGXL160-7, color: yellow/green

Technical specifications
Filter Property Value
Viewing area (width) 72 mm
Viewing range (height) 45.6 mm
type of backlight LED
Background color yellow/green
Thickness 4.2 mm
Width 78 mm
Height 64 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes