EA LED68X51-RGB | DISPLAY VISIONS

LED backlight EA LED68x51-RGB, full color, 60 mA

Order No.: 73S1712
MPN:
EA LED68X51-RGB
Series: EA LED
EA LED68X51-RGB DISPLAY VISIONS Displays LED Backlight
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9154 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.9154 €

LED backlights, type EA LED.

For individual illumination of the graphic LCDs DOGL128..-6.

Supply voltage: +3.3 V or +5.0 V

Color: RGB, full color

max. current consumption: 60 mA

LED backlights for Dimensions: 68 x 51 x 3.6 mm

Type: EA LED68x51 - RGB

Logistics
Property Value
Customs tariff number 85319000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes