EA LED68X51-R | DISPLAY VISIONS
LED backlight EA LED68x51-R, red, 60 mA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlights, type EA LED.
For individual illumination of the graphic LCDs DOGL128..-6.
Supply voltage: +3.3 V or +5.0 V
Color: red
max. current consumption: 60 mA
LED backlights for Dimensions: 68 x 51 x 3.6 mm
Type: EA LED68x51 - R
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |