EA LED66X40-A | DISPLAY VISIONS

LED BL EA LED66x40-A

Order No.: 73S2128
MPN:
EA LED66X40-A
Series: EA LED
EA LED66X40-A DISPLAY VISIONS Displays LED Backlight
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8195 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8195 €

LED backlighting, EA LED66X40-A, DISPLAY VISIONS

With this EA DOG display, ELECTRONIC ASSEMBLY presents a product that operates on 3.3 V systems without the need for auxiliary power. Unlike conventional LCD modules, the display and its matching backlight are ordered separately, allowing you to select the exact combination you need. Designed for compact hand-held devices, this modern LCD module offers several practical advantages, whether used with or without a backlight.

Features

  • Typical power consumption of only 250µA in full operation
  • Easy installation by simply soldering into the board
  • A whole range of design variants can be supplied as of single units
  • Changing background color
Technical specifications
Filter Property Value
Shell size 66 x 40.2 x 4.2 mm
Viewing area (width) 63 mm
Viewing range (height) 26 mm
type of backlight LED
Background color amber
Thickness 4.2 mm
Width 66 mm
Height 40.2 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85319000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes