EA LED55X46-R | DISPLAY VISIONS

LED backlight EA LED55X46-R, red, 40 mA

Order No.: 73S1696
EAN: 4099879008503
MPN:
EA LED55X46-R
Series: EA LED
EA LED55X46-R DISPLAY VISIONS Displays LED Backlight
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.165 €

LED backlights, type EA LED.

For individual illumination of the graphic LCDs DOGM128..-6.

Supply voltage: +3.3 V or +5.0 V

Color: red

max. current consumption: 40 mA

LED backlights for Dimensions: 55 x 46 x 3.6 mm

Type: EA LED55X46 - R

Technical specifications
Filter Property Value
Viewing area (width) 51 mm
Viewing range (height) 31 mm
type of backlight LED
Background color red
Thickness 4.2 mm
Width 55 mm
Height 46 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85319000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes