EA LED55X46-G | DISPLAY VISIONS
LED backlight EA LED55X46-G, yellow/green, 40 mA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
25 pcs.
4.1650 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
LED backlights, type EA LED.
For individual illumination of the graphic LCDs DOGM128..-6.
Supply voltage: +3.3 V or +5.0 V
Color: yellow/green
max. current consumption: 40 mA
LED backlights for Dimensions: 55 x 46 x 3.6 mm
Type: EA LED55X46 - G
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |