EA LED55X46-E | DISPLAY VISIONS
LED B/L for EA DOGM128, pure greenAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9238 € *
Available: 3 pcs.
LED backlit unit, EA LED55X46-E, DISPLAY VISIONS
LED backlit unit for EA DOGM128-6, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Viewing area (width) | 51 mm | |
| Viewing range (height) | 31 mm | |
| type of backlight | LED | |
| Background color | green | |
| Thickness | 4.2 mm | |
| Width | 55 mm | |
| Height | 46 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |