EA LED55X31-R | DISPLAY VISIONS

LED backlight EA LED55X31-R, red, 80 mA

Order No.: 73S1588
MPN:
EA LED55X31-R
Series: EA LED
EA LED55X31-R DISPLAY VISIONS Displays LED Backlight
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8441 €

LED backlights for DOGM LCD-Module

For individual illumination of the graphic LCDs; Supply voltage: +3.3 V or +5.0 V, Dimensions: 55 x 31 x 3.6 mm.

Technical attributes (type, color, max. current consumption): EA LED55X31 - R, red, 80 mA

Logistics
Property Value
Country of origin CN
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes