EA LED55X31-B | DISPLAY VISIONS
LED backlight EA LED55X31-B, blue, 60 mA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlights for DOGM LCD-Module
For individual illumination of the graphic LCDs; Supply voltage: +3.3 V or +5.0 V, Dimensions: 55 x 31 x 3.6 mm.
Technical attributes (type, color, max. current consumption): EA LED55X31 - B, blue, 60 mA
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |